USD
Favorite

Photo Not Available
MS3102E22-28S 7 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Price & Procurement
Supplier Direct Ship : 34 Can ship in approximately 11 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.31000 $41.31
5 36.26200 $181.31
10 31.00600 $310.06
25 27.46560 $686.64
50 25.62440 $1,281.22

Submit a request for quotation on quantities greater than those displayed.

MS3102E22-28S

Datasheet
Digi-Key Part Number IMS3102E22-28S-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MS3102E22-28S
Copy  
Description CONN RCPT FMALE 7POS SOLDER CUP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ITT Cannon, LLC
Series Military, MIL-DTL-5015, MS
Packaging Bulk 
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 7
Shell Size - Insert 22-28
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Features -
Shielding -
Current Rating (Amps) 41A
Voltage Rating 500VAC, 700VDC
Operating Temperature -55°C ~ 125°C
Contact Finish Thickness - Mating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package 1
Other Names IMS3102E22-28S
MS3102E22-28SPG
MS3102E22-28SPG-ND
MS3102E2228S