Add To Favorites
Photo Not Available
MS3102E20-19PW 3 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.47000 $27.47
5 24.02000 $120.10
10 20.43300 $204.33
25 18.10040 $452.51
50 17.65280 $882.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IMS3102E20-19PW-ND
Copy   IMS3102E20-19PW-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3102E20-19PW

Copy   MS3102E20-19PW
Description CONN RCPT MALE 3POS SOLDER CUP
Copy   CONN RCPT MALE 3POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Copy   3 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Military, MIL-DTL-5015, MS
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 3
Shell Size - Insert 20-19
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation W
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Features -
Shielding -
Current Rating 74A
Voltage Rating 500VAC, 700VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • MS3108R20-19SW
  • ITT Cannon, LLC
  • CONN PLUG 3 POS RT ANG W/SCKT
  • Unit Price $131.51000
  • IMS3108R20-19SW-ND
  • Photo Not Available
  • MS3106E20-19SW
  • ITT Cannon, LLC
  • CONN PLUG 3 POS STRAIGHT W/SCKT
  • Unit Price $80.14000
  • IMS3106E20-19SW-ND
  • Photo Not Available
  • MS3106R20-19SW
  • ITT Cannon, LLC
  • CONN PLUG 3 POS STRAIGHT W/SCKT
  • Unit Price $77.28000
  • IMS3106R20-19SW-ND
  • Photo Not Available
  • MS3106F20-19SW
  • ITT Cannon, LLC
  • CONN PLUG 3 POS STRAIGHT W/SCKT
  • Unit Price $77.96000
  • IMS3106F20-19SW-ND
Additional Resources
Standard Package ? 1
Other Names IMS3102E20-19PW
MS3102E2019PW

01:59:38 11/19/2018