Photo Not Available
MS3102E20-15PZ 7 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Price & Procurement
All prices are in USD.
Price Break Unit Price Extended Price
Call Call Call

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IMS3102E20-15PZ-ND
Copy   IMS3102E20-15PZ-ND
Quantity Available Supplier Direct Ship : 2,343
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3102E20-15PZ

Copy   MS3102E20-15PZ
Description CONN RCPT MALE 7POS SOLDER CUP
Copy   CONN RCPT MALE 7POS SOLDER CUP
Detailed Description

7 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Copy   7 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Military, MIL-DTL-5015, MS
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 7
Shell Size - Insert 20-15
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation Z
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Features -
Shielding -
Current Rating 41A
Voltage Rating 500VAC, 700VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • MS3106E20-15SZF187
  • ITT Cannon, LLC
  • CONN PLUG 7 POS STRAIGHT W/SCKT
  • Unit Price $74.08000
  • IMS3106E20-15SZF187-ND
  • Photo Not Available
  • MS3106F20-15SZ
  • ITT Cannon, LLC
  • CONN PLUG 7 POS STRAIGHT W/SCKT
  • Unit Price $69.89000
  • IMS3106F20-15SZ-ND
  • Photo Not Available
  • MS3106R20-15SZ
  • ITT Cannon, LLC
  • CONN PLUG 7 POS STRAIGHT W/SCKT
  • Unit Price $69.04000
  • IMS3106R20-15SZ-ND
Additional Resources
Standard Package ? 1
Other Names IMS3102E20-15PZ
MS3102E2015PZ

07:02:34 1/18/2019