Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number IMS3102E18-11PY-ND
Quantity Available Supplier Direct Ship : 415
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

MS3102E18-11PY

Description CONN RCPT MALE 5POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Military, MIL-DTL-5015, MS
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 5
Shell Size - Insert 18-11
Shell Size, MIL -
Mounting Type Panel Mount, Flange
Termination Solder Cup
Fastening Type Threaded
Orientation Y
Ingress Protection Environment Resistant
Shell Material, Finish Aluminum Alloy, Olive Drab Cadmium Plated
Contact Finish Silver
Features -
Current Rating 41A
Voltage - Rated 500VAC, 700VDC
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • MS3106E18-11SY
  • ITT Cannon, LLC
  • CONN PLUG 5 POS STRAIGHT W/SCKT
  • Unit Price $62.15000
  • IMS3106E18-11SY-ND
Additional Resources
Standard Package ? 1
Other Names IMS3102E18-11PY
MS3102E1811PY

21:32:17 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.48000 $22.48
5 19.46600 $97.33
10 16.73900 $167.39
25 14.86160 $371.54
50 13.94900 $697.45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback