Add To Favorites
Photo Not Available
MS3102E16S-8PY 5 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.16000 $17.16
5 14.85800 $74.29
10 12.77700 $127.77
25 11.34240 $283.56
50 10.64680 $532.34

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IMS3102E16S-8PY-ND
Copy   IMS3102E16S-8PY-ND
Quantity Available Supplier Direct Ship : 116
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3102E16S-8PY

Copy   MS3102E16S-8PY
Description CONN RCPT MALE 5POS SOLDER CUP
Copy   CONN RCPT MALE 5POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Copy   5 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Military, MIL-DTL-5015, MS
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 5
Shell Size - Insert 16S-8
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation Y
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Features -
Shielding -
Current Rating 22A
Voltage Rating 500VAC, 700VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • MS3108E16S-8SYF187
  • ITT Cannon, LLC
  • CONN PLUG 5 POS RT ANG W/SCKT
  • Unit Price $85.58000
  • IMS3108E16S-8SYF187-ND
  • Photo Not Available
  • MS3106E16S-8SY
  • ITT Cannon, LLC
  • CONN PLUG 5 POS STRAIGHT W/SCKT
  • Unit Price $59.76000
  • IMS3106E16S-8SY-ND
Additional Resources
Standard Package ? 1
Other Names IMS3102E16S-8PY
MS3102E16S8PY

18:30:56 1/17/2019