Add To Favorites
Photo Not Available
MS3102E16S-5P 3 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.86000 $14.86
5 12.86800 $64.34
10 11.06600 $110.66
25 9.82280 $245.57
50 9.22040 $461.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IMS3102E16S-5P-ND
Copy   IMS3102E16S-5P-ND
Quantity Available Supplier Direct Ship : 142
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3102E16S-5P

Copy   MS3102E16S-5P
Description CONN RCPT MALE 3POS SOLDER CUP
Copy   CONN RCPT MALE 3POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Copy   3 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Military, MIL-DTL-5015, MS
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 3
Shell Size - Insert 16S-5
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Features -
Shielding -
Current Rating 22A
Voltage Rating 500VAC, 700VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • MS3108E16S-5SF187
  • ITT Cannon, LLC
  • CONN PLUG 3 POS RT ANG W/SCKT
  • Unit Price $99.81000
  • IMS3108E16S-5SF187-ND
  • Photo Not Available
  • MS3108E16S-5SF137
  • ITT Cannon, LLC
  • CONN PLUG 3 POS RT ANG W/SCKT
  • Unit Price $99.33000
  • IMS3108E16S-5SF137-ND
  • Photo Not Available
  • MS3108E16S-5S
  • ITT Cannon, LLC
  • CONN PLUG 3 POS RT ANG W/SCKT
  • Unit Price $98.98000
  • IMS3108E16S-5S-ND
  • Photo Not Available
  • MS3108R16S-5S
  • ITT Cannon, LLC
  • CONN PLUG 3 POS RT ANG W/SCKT
  • Unit Price $99.31000
  • IMS3108R16S-5S-ND
Additional Resources
Standard Package ? 1
Other Names IMS3102E16S-5P
MS3102E16S5P

23:09:25 1/16/2019