Add To Favorites
Photo Not Available
MS3102E16-11S 2 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Product Overview
Digi-Key Part Number IMS3102E16-11S-ND
Copy   IMS3102E16-11S-ND
Quantity Available Supplier Direct Ship : 3,107
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3102E16-11S

Copy   MS3102E16-11S
Description CONN RCPT FMALE 2POS SOLDER CUP
Copy   CONN RCPT FMALE 2POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver

Copy   2 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Military, MIL-DTL-5015, MS
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 2
Shell Size - Insert 16-11
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Features -
Shielding -
Current Rating 41A
Voltage Rating 500VAC, 700VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • MS3106R16-11P
  • ITT Cannon, LLC
  • CONN PLUG 2 POS STRAIGHT W/PINS
  • Unit Price $46.44000
  • IMS3106R16-11P-ND
  • Photo Not Available
  • MS3108R16-11P
  • ITT Cannon, LLC
  • CONN PLUG 2 POS RT ANG W/PINS
  • Unit Price $78.56000
  • IMS3108R16-11P-ND
  • Photo Not Available
  • MS3106E16-11P
  • ITT Cannon, LLC
  • CONN PLUG 2 POS STRAIGHT W/PINS
  • Unit Price $46.57000
  • IMS3106E16-11P-ND
  • Photo Not Available
  • MS3108E16-11P
  • ITT Cannon, LLC
  • CONN PLUG 2 POS RT ANG W/PINS
  • Unit Price $83.52000
  • IMS3108E16-11P-ND
Additional Resources
Standard Package ? 1
Other Names IMS3102E16-11S
MS3102E1611S
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.71000 $15.71
5 13.60200 $68.01
10 11.69600 $116.96
25 10.38440 $259.61
50 9.74580 $487.29

Submit a request for quotation on quantities greater than those displayed.

15:26:22 9/23/2018