Add To Favorites
Photo Not Available
MS3102E16-10SW 3 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Product Overview
Digi-Key Part Number IMS3102E16-10SW-ND
Copy   IMS3102E16-10SW-ND
Quantity Available Supplier Direct Ship : 1,807
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3102E16-10SW

Copy   MS3102E16-10SW
Description CONN RCPT FMALE 3POS SOLDER CUP
Copy   CONN RCPT FMALE 3POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver

Copy   3 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Military, MIL-DTL-5015, MS
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 3
Shell Size - Insert 16-10
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation W
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Features -
Shielding -
Current Rating 41A
Voltage Rating 500VAC, 700VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • MS3108R16-10PW
  • ITT Cannon, LLC
  • CONN PLUG 3 POS RT ANG W/PINS
  • Unit Price $81.47000
  • IMS3108R16-10PW-ND
  • Photo Not Available
  • MS3106R16-10PW
  • ITT Cannon, LLC
  • CONN PLUG 3 POS STRAIGHT W/PINS
  • Unit Price $46.96000
  • IMS3106R16-10PW-ND
  • Photo Not Available
  • MS3106F16-10PWF187
  • ITT Cannon, LLC
  • CONN PLUG 3 POS STRAIGHT W/PINS
  • Unit Price $59.45000
  • IMS3106F16-10PWF187-ND
  • Photo Not Available
  • MS3106E16-10PWF187
  • ITT Cannon, LLC
  • CONN PLUG 3 POS STRAIGHT W/PINS
  • Unit Price $59.06000
  • IMS3106E16-10PWF187-ND
Additional Resources
Standard Package ? 1
Other Names IMS3102E16-10SW
MS3102E1610SW
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.23000 $19.23
5 16.64600 $83.23
10 14.31600 $143.16
25 12.70920 $317.73
50 11.92880 $596.44

Submit a request for quotation on quantities greater than those displayed.

11:46:51 9/23/2018