Add To Favorites
Photo Not Available
MS3102E14S-5PX 5 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Product Overview
Digi-Key Part Number IMS3102E14S-5PX-ND
Copy   IMS3102E14S-5PX-ND
Quantity Available Supplier Direct Ship : 2,946
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3102E14S-5PX

Copy   MS3102E14S-5PX
Description CONN RCPT MALE 5POS SOLDER CUP
Copy   CONN RCPT MALE 5POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Copy   5 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Military, MIL-DTL-5015, MS
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 5
Shell Size - Insert 14S-5
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation X
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Features -
Shielding -
Current Rating 22A
Voltage Rating 200VAC, 250VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • MS3106F14S-5SX
  • ITT Cannon, LLC
  • CONN PLUG 5 POS STRAIGHT W/SCKT
  • Unit Price $43.30000
  • IMS3106F14S-5SX-ND
  • Photo Not Available
  • MS3108E14S-5SX
  • ITT Cannon, LLC
  • CONN PLUG 5 POS RT ANG W/SCKT
  • Unit Price $68.81000
  • IMS3108E14S-5SX-ND
  • Photo Not Available
  • MS3108R14S-5SX
  • ITT Cannon, LLC
  • CONN PLUG 5 POS RT ANG W/SCKT
  • Unit Price $68.30000
  • IMS3108R14S-5SX-ND
  • Photo Not Available
  • MS3106F14S-5SXF187
  • ITT Cannon, LLC
  • CONN PLUG 5 POS STRAIGHT W/SCKT
  • Unit Price $46.02000
  • IMS3106F14S-5SXF187-ND
Additional Resources
Standard Package ? 1
Other Names IMS3102E14S-5PX
MS3102E14S5PX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.79000 $13.79
5 11.93800 $59.69
10 10.26600 $102.66
25 9.39480 $234.87
50 8.31940 $415.97

Submit a request for quotation on quantities greater than those displayed.

13:58:28 9/25/2018