Add To Favorites
Photo Not Available
MS3102E14S-2SY 4 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Product Overview
Digi-Key Part Number IMS3102E14S-2SY-ND
Copy   IMS3102E14S-2SY-ND
Quantity Available Supplier Direct Ship : 4,667
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3102E14S-2SY

Copy   MS3102E14S-2SY
Description CONN RCPT FMALE 4POS SOLDER CUP
Copy   CONN RCPT FMALE 4POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver

Copy   4 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Military, MIL-DTL-5015, MS
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 4
Shell Size - Insert 14S-2
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation Y
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Features -
Shielding -
Current Rating 22A
Voltage Rating 200VAC, 250VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • MS3106F14S-2PY
  • ITT Cannon, LLC
  • CONN PLUG 4 POS STRAIGHT W/PINS
  • Unit Price $38.66000
  • IMS3106F14S-2PY-ND
  • Photo Not Available
  • MS3106E14S-2PYF187
  • ITT Cannon, LLC
  • CONN PLUG 4 POS STRAIGHT W/PINS
  • Unit Price $45.39000
  • IMS3106E14S-2PYF187-ND
  • Photo Not Available
  • MS3106R14S-2PY
  • ITT Cannon, LLC
  • CONN PLUG 4 POS STRAIGHT W/PINS
  • Unit Price $34.68000
  • IMS3106R14S-2PY-ND
Additional Resources
Standard Package ? 1
Other Names IMS3102E14S-2SY
MS3102E14S2SY
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.04000 $15.04
5 13.02200 $65.11
10 11.19700 $111.97
25 10.24680 $256.17
50 9.07420 $453.71

Submit a request for quotation on quantities greater than those displayed.

15:04:28 9/21/2018