Add To Favorites
Photo Not Available
MS3102E14S-1S 3 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Product Overview
Digi-Key Part Number IMS3102E14S-1S-ND
Copy   IMS3102E14S-1S-ND
Quantity Available Supplier Direct Ship : 376
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3102E14S-1S

Copy   MS3102E14S-1S
Description CONN RCPT FMALE 3POS SOLDER CUP
Copy   CONN RCPT FMALE 3POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver

Copy   3 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Military, MIL-DTL-5015, MS
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 3
Shell Size - Insert 14S-1
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Features -
Shielding -
Current Rating 22A
Voltage Rating 500VAC, 700VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • MS3106F14S-1P
  • ITT Cannon, LLC
  • CONN PLUG 3 POS STRAIGHT W/PINS
  • Unit Price $37.62000
  • IMS3106F14S-1P-ND
  • Photo Not Available
  • MS3108E14S-1PF187
  • ITT Cannon, LLC
  • CONN PLUG 3 POS RT ANG W/PINS
  • Unit Price $71.92000
  • IMS3108E14S-1PF187-ND
  • Photo Not Available
  • MS3108E14S-1P
  • ITT Cannon, LLC
  • CONN PLUG 3 POS RT ANG W/PINS
  • Unit Price $71.07000
  • IMS3108E14S-1P-ND
  • Photo Not Available
  • MS3108R14S-1P
  • ITT Cannon, LLC
  • CONN PLUG 3 POS RT ANG W/PINS
  • Unit Price $66.36000
  • IMS3108R14S-1P-ND
Additional Resources
Standard Package ? 1
Other Names IMS3102E14S-1S
MS3102E14S1S
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.14000 $17.14
5 14.83600 $74.18
10 12.75800 $127.58
25 11.67520 $291.88
50 10.33960 $516.98

Submit a request for quotation on quantities greater than those displayed.

14:43:31 9/21/2018