Add To Favorites
Photo Not Available
MS3101R32-17S 4 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 128.90000 $128.90
5 122.69000 $613.45
10 113.37200 $1,133.72
25 110.26600 $2,756.65
50 104.05360 $5,202.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IMS3101R32-17S-ND
Copy   IMS3101R32-17S-ND
Quantity Available Supplier Direct Ship : 6
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3101R32-17S

Copy   MS3101R32-17S
Description CONN RCPT 4 POS FREE HNG W/SCKT
Copy   CONN RCPT 4 POS FREE HNG W/SCKT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver

Copy   4 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Documents & Media
Datasheets MS3101R32-17S Drawing
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Military, MIL-DTL-5015, MS
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 4
Shell Size - Insert 32-17
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Features Backshell
Shielding -
Current Rating 135A
Voltage Rating 900VAC, 1250VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names IMS3101R32-17S
MS3101R3217S

09:07:04 1/21/2019