Add To Favorites
Photo Not Available
MS3101F32-17S 4 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 132.80000 $132.80
5 125.33400 $626.67
10 119.52300 $1,195.23
25 116.20280 $2,905.07
50 110.39260 $5,519.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IMS3101F32-17S-ND
Copy   IMS3101F32-17S-ND
Quantity Available Supplier Direct Ship : 6
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3101F32-17S

Copy   MS3101F32-17S
Description CONN RCPT 4 POS FREE HNG W/SCKT
Copy   CONN RCPT 4 POS FREE HNG W/SCKT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver

Copy   4 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Documents & Media
Datasheets MIL-DTL-5015, MS Brochure
HTML Datasheet MIL-DTL-5015, MS Brochure
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Military, MIL-DTL-5015, MS
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 4
Shell Size - Insert 32-17
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Features Cable Clamp
Shielding -
Current Rating 135A
Voltage Rating 900VAC, 1250VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names IMS3101F32-17S
MS3101F3217S

19:31:11 1/21/2019