Add To Favorites
Photo Not Available
MS3101E28-16P 20 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 88.64000 $88.64
5 83.13200 $415.66
10 71.64900 $716.49
25 67.51560 $1,687.89
50 63.84140 $3,192.07

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IMS3101E28-16P-ND
Copy   IMS3101E28-16P-ND
Quantity Available Supplier Direct Ship : 68
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3101E28-16P

Copy   MS3101E28-16P
Description CONN RCPT MALE 20POS SOLDER CUP
Copy   CONN RCPT MALE 20POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

20 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Copy   20 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Military, MIL-DTL-5015, MS
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 20
Shell Size - Insert 28-16
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Features Cable Clamp
Shielding -
Current Rating 22A
Voltage Rating 500VAC, 700VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names IMS3101E28-16P
MS3101E28-16PPG
MS3101E28-16PPG-ND
MS3101E2816P

13:33:52 12/17/2018