Add To Favorites
Photo Not Available
MS3101E22-20SF187 9 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 96.94000 $96.94
5 88.35400 $441.77
10 68.76000 $687.60
25 64.79320 $1,619.83
50 61.26700 $3,063.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MS3101E22-20SF187-ND
Copy   MS3101E22-20SF187-ND
Quantity Available Supplier Direct Ship : 45
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3101E22-20SF187

Copy   MS3101E22-20SF187
Description CONN RCPT FMALE 9POS SOLDER CUP
Copy   CONN RCPT FMALE 9POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver

Copy   9 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Military, MIL-DTL-5015, MS
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 9
Shell Size - Insert 22-20
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Features Cable Clamp
Shielding -
Current Rating 22A
Voltage Rating 500VAC, 700VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

01:37:23 12/19/2018