Add To Favorites
Photo Not Available
MS3100R28-22P 6 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 89.56000 $89.56
5 83.99200 $419.96
10 72.39000 $723.90
25 68.21400 $1,705.35
50 64.50160 $3,225.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IMS3100R28-22P-ND
Copy   IMS3100R28-22P-ND
Quantity Available Supplier Direct Ship : 57
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3100R28-22P

Copy   MS3100R28-22P
Description CONN RCPT MALE 6POS SOLDER CUP
Copy   CONN RCPT MALE 6POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Copy   6 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Military, MIL-DTL-5015, MS
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 6
Shell Size - Insert 28-22
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Features Backshell
Shielding -
Current Rating 22A, 135A
Voltage Rating 900VAC, 1250VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • MS3108E28-22S
  • ITT Cannon, LLC
  • CONN PLUG 6 POS RT ANG W/SCKT
  • Unit Price $191.79000
  • IMS3108E28-22S-ND
  • Photo Not Available
  • MS3106R28-22S
  • ITT Cannon, LLC
  • CONN PLUG 6 POS STRAIGHT W/SCKT
  • Unit Price $99.26000
  • IMS3106R28-22S-ND
  • Photo Not Available
  • MS3108R28-22S
  • ITT Cannon, LLC
  • CONN PLUG 6 POS RT ANG W/SCKT
  • Unit Price $176.46000
  • IMS3108R28-22S-ND
Additional Resources
Standard Package ? 1
Other Names IMS3100R28-22P
MS3100R2822P

21:26:43 12/16/2018