Add To Favorites
Photo Not Available
MS3100R22-6S 3 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.90000 $92.90
5 84.67200 $423.36
10 66.31700 $663.17
25 63.36000 $1,584.00
50 59.98080 $2,999.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MS3100R22-6S-ND
Copy   MS3100R22-6S-ND
Quantity Available Supplier Direct Ship : 19
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3100R22-6S

Copy   MS3100R22-6S
Description CONN RCPT 3POS WALL MNT SKT
Copy   CONN RCPT 3POS WALL MNT SKT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver

Copy   3 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Documents & Media
Datasheets MIL-C-5015 MS-E/F/R/ER Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Military, MIL-DTL-5015, MS
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 3
Shell Size - Insert 22-6
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Features Backshell
Shielding -
Current Rating 22A, 74A
Voltage Rating 900VAC, 1250VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

18:00:38 10/22/2018