Add To Favorites
Photo Not Available
MS3100R18-7S 1 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 88.21000 $88.21
5 82.72600 $413.63
10 65.43800 $654.38
25 61.84640 $1,546.16
50 57.85640 $2,892.82

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MS3100R18-7S-ND
Copy   MS3100R18-7S-ND
Quantity Available Supplier Direct Ship : 7
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3100R18-7S

Copy   MS3100R18-7S
Description CONN RCPT FMALE 1POS SOLDER CUP
Copy   CONN RCPT FMALE 1POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver

Copy   1 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Military, MIL-DTL-5015, MS
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 1
Shell Size - Insert 18-7
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Features Backshell
Shielding -
Current Rating 74A
Voltage Rating 1750VAC, 2450VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

22:40:14 10/23/2018