Add To Favorites
Photo Not Available
MS3100R14S-2PX 4 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.68000 $30.68
5 26.82400 $134.12
10 22.81700 $228.17
25 20.21280 $505.32
50 17.79560 $889.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IMS3100R14S-2PX-ND
Copy   IMS3100R14S-2PX-ND
Quantity Available Supplier Direct Ship : 145
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3100R14S-2PX

Copy   MS3100R14S-2PX
Description CONN RCPT MALE 4POS SOLDER CUP
Copy   CONN RCPT MALE 4POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Copy   4 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Military, MIL-DTL-5015, MS
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 4
Shell Size - Insert 14S-2
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation X
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Features Backshell
Shielding -
Current Rating 22A
Voltage Rating 200VAC, 250VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • MS3108R14S-2SX
  • ITT Cannon, LLC
  • CONN PLUG 4 POS RT ANG W/SCKT
  • Unit Price $71.22000
  • IMS3108R14S-2SX-ND
  • Photo Not Available
  • MS3106E14S-2SX
  • ITT Cannon, LLC
  • CONN PLUG 4 POS STRAIGHT W/SCKT
  • Unit Price $44.10000
  • IMS3106E14S-2SX-ND
  • Photo Not Available
  • MS3106F14S-2SX
  • ITT Cannon, LLC
  • CONN PLUG 4 POS STRAIGHT W/SCKT
  • Unit Price $44.14000
  • IMS3106F14S-2SX-ND
  • Photo Not Available
  • MS3108E14S-2SX
  • ITT Cannon, LLC
  • CONN PLUG 4 POS RT ANG W/SCKT
  • Unit Price $71.70000
  • IMS3108E14S-2SX-ND
Additional Resources
Standard Package ? 1
Other Names IMS3100R14S-2PX
MS3100R14S2PX

08:08:20 1/23/2019