Add To Favorites
Photo Not Available
MS3100E32-7S 35 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 123.15000 $123.15
5 117.21000 $586.05
10 96.49900 $964.99
25 87.69200 $2,192.30
50 78.72840 $3,936.42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IMS3100E32-7S-ND
Copy   IMS3100E32-7S-ND
Quantity Available Supplier Direct Ship : 35
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3100E32-7S

Copy   MS3100E32-7S
Description CONN RCPT FMALE 35POS SOLDER CUP
Copy   CONN RCPT FMALE 35POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

35 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver

Copy   35 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Military, MIL-DTL-5015, MS
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 35
Shell Size - Insert 32-7
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Features Cable Clamp
Shielding -
Current Rating 22A, 41A
Voltage Rating 200VAC, 250VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names IMS3100E32-7S
MS3100E327S

11:22:33 12/12/2018