Add To Favorites
Photo Not Available
MS2518328-19S 10 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 115.03000 $115.03
5 109.04200 $545.21
10 99.06900 $990.69
25 95.07920 $2,376.98
50 89.76020 $4,488.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IMS2518328-19S-ND
Copy   IMS2518328-19S-ND
Quantity Available Supplier Direct Ship : 31
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS2518328-19S

Copy   MS2518328-19S
Description CONN PLUG FMALE 10POS SOLDER CUP
Copy   CONN PLUG FMALE 10POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10 Position Circular Connector Plug, Female Sockets Solder Cup Silver

Copy   10 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Military, MIL-DTL-5015, MS
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 10
Shell Size - Insert 28-19
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Features -
Shielding Shielded
Current Rating 22A, 41A
Voltage Rating 500VAC, 700VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names IMS2518328-19S
MS2518328-19S-ND
MS2518328-19SPEI
MS2518328-19SPEI-ND

20:02:25 10/18/2018