Add To Favorites
Photo Not Available
MS2518322-23S 8 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.69000 $87.69
5 82.23600 $411.18
10 70.87700 $708.77
25 66.78800 $1,669.70
50 63.15320 $3,157.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IMS2518322-23S-ND
Copy   IMS2518322-23S-ND
Quantity Available Supplier Direct Ship : 244
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS2518322-23S

Copy   MS2518322-23S
Description CONN PLUG FMALE 8POS SOLDER CUP
Copy   CONN PLUG FMALE 8POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8 Position Circular Connector Plug, Female Sockets Solder Cup Silver

Copy   8 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Military, MIL-DTL-5015, MS
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 8
Shell Size - Insert 22-23
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Features -
Shielding Shielded
Current Rating 41A
Voltage Rating 500VAC, 700VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • MS3101R22-23P
  • ITT Cannon, LLC
  • CONN RCPT MALE 8POS SOLDER CUP
  • Unit Price $51.65000
  • IMS3101R22-23P-ND
  • Photo Not Available
  • MS3101F22-23P
  • ITT Cannon, LLC
  • CONN RCPT MALE 8POS SOLDER CUP
  • Unit Price $60.13000
  • IMS3101F22-23P-ND
  • Photo Not Available
  • MS3101E22-23PF187
  • ITT Cannon, LLC
  • CONN RCPT MALE 8POS SOLDER CUP
  • Unit Price $91.59000
  • IMS3101E22-23PF187-ND
  • Photo Not Available
  • MS3100E22-23P
  • ITT Cannon, LLC
  • CONN RCPT MALE 8POS SOLDER CUP
  • Unit Price $62.59000
  • IMS3100E22-23P-ND
Additional Resources
Standard Package ? 1
Other Names IMS2518322-23S
MS2518322-23S-ND
MS2518322-23SPEI
MS2518322-23SPEI-ND

18:51:22 12/13/2018