Add To Favorites
Photo Not Available
MS2518320-3P 3 Position Circular Connector Plug, Male Pins Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.55000 $87.55
5 82.10400 $410.52
10 70.76300 $707.63
25 66.68080 $1,667.02
50 63.05180 $3,152.59

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MS2518320-3P-ND
Copy   MS2518320-3P-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS2518320-3P

Copy   MS2518320-3P
Description CONN PLUG MALE 3POS SOLDER CUP
Copy   CONN PLUG MALE 3POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Plug, Male Pins Solder Cup Silver

Copy   3 Position Circular Connector Plug, Male Pins Solder Cup Silver
Documents & Media
Datasheets MIL-DTL-5015, MS Brochure
HTML Datasheet MIL-DTL-5015, MS Brochure
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Military, MIL-DTL-5015, MS
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 3
Shell Size - Insert 20-3
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Features -
Shielding -
Current Rating 41A
Voltage Rating 900VAC, 1250VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

14:16:01 12/10/2018