Add To Favorites
Product Overview
Digi-Key Part Number 1003-1516-ND
Quantity Available 24
Can ship immediately
Manufacturer

Manufacturer Part Number

MKJ3C7W8-13BN

Description CONN RCPT MALE 13POS GOLD SOLDER
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

13 Position Circular Connector Receptacle, Male Pins Solder Gold

Documents & Media
Featured Product MKJ (Trinity) Series
Online Catalog MKJ3 Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MKJ3
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 13
Shell Size - Insert 8-13
Shell Size, MIL -
Mounting Type Panel Mount, Bulkhead; Through Hole
Termination Solder
Fastening Type Bayonet Lock
Orientation N (Normal)
Ingress Protection -
Shell Material, Finish Aluminum Alloy, Olive Drab Cadmium Plated
Contact Finish Gold
Features Shielded
Current Rating 5A
Voltage - Rated 500VAC
Contact Finish Thickness 50.0µin (1.27µm)
Operating Temperature -55°C ~ 150°C
 
Additional Resources
Standard Package ? 1
Other Names 1003-1516
155405-1100
1554051100

07:51:57 4/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.60000 $93.60
10 88.09600 $880.96
100 75.43220 $7,543.22

Submit a request for quotation on quantities greater than those displayed.

Send Feedback