Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number MEB1-128PHY01-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MEB1-128PHY01

Description MICRO
Lead Free Status / RoHS Status Vendor undefined / Vendor undefined
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MEB Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MEB
Packaging ? Bulk ?
Part Status Active
Card Type Fits Female Edgecards
Gender Male
Number of Positions/Bay/Row -
Number of Positions 128
Card Thickness -
Number of Rows 2
Pitch 0.020" (0.50mm)
Features -
Mounting Type -
Termination -
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Contact Type -
Color Silver
Flange Feature -
Operating Temperature -
Material - Insulation Diallyl Phthalate (DAP), Glass Filled
Read Out Dual
 
Additional Resources
Standard Package ? 1
Other Names 097317-0276

06:54:30 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 707.10700 $7,071.07

Submit a request for quotation on quantities greater than those displayed.

Send Feedback