Add To Favorites
Photo Not Available
MDSM-9PE-Z41-VR25 9 Position D-Type, Micro-D Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
150 19.06753 $2,860.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MDSM-9PE-Z41-VR25-ND
Copy   MDSM-9PE-Z41-VR25-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MDSM-9PE-Z41-VR25

Copy   MDSM-9PE-Z41-VR25
Description CONN MICRO-D PLUG 9POS R/A SLDR
Copy   CONN MICRO-D PLUG 9POS R/A SLDR
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

9 Position D-Type, Micro-D Plug, Male Pins Connector

Copy   9 Position D-Type, Micro-D Plug, Male Pins Connector
Documents & Media
Datasheets MDSM-9PE-Z41-VR25 Datasheet
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MDSM
Packaging ? Tube ?
Part Status Active
Connector Style D-Type, Micro-D
Connector Type Plug, Male Pins
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 0.050 Pitch x 0.100 Row to Row
Contact Type Signal
Mounting Type Panel Mount, Through Hole, Right Angle
Flange Feature -
Termination Solder
Features Shielded
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 2.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color -
Contact Form -
Housing Material Thermoplastic
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 25
Other Names 121661-5023

10:29:02 1/17/2019