Add To Favorites
  • Non-Cancelable/Non-Returnable
Product Overview
Digi-Key Part Number MDSM-9PE-Z10-VR25-ND
Quantity Available Supplier Direct Ship : 225
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

MDSM-9PE-Z10-VR25

Description CONN MICRO-D PLUG 9POS R/A SLDR
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 Position D-Type, Micro-D Plug, Male Pins Connector

Documents & Media
Datasheets MDSM-9PE-Z10-VR25
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MDSM
Packaging ? Tube ?
Part Status Active
Connector Style D-Type, Micro-D
Connector Type Plug, Male Pins
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 0.050 Pitch x 0.100 Row to Row
Contact Type Signal
Mounting Type Panel Mount, Through Hole, Right Angle
Flange Feature Mating Side, Female Screwlock (2-56)
Termination Solder
Features Board Lock, Shielded
Shell Material, Finish Steel, Nickel Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 2.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color -
Contact Form -
Housing Material Thermoplastic
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
You May Also Be Interested In
  • MDSM-9PE-Z10-VR25 - ITT Cannon, LLC | 1003-1157-ND DigiKey Electronics
  • MDSM-9PE-Z10-VR25
  • ITT Cannon, LLC
  • CONN MICRO-D PLUG 9POS R/A SLDR
  • Unit Price $14.74000
  • 1003-1157-ND
Additional Resources
Standard Package ? 1
Other Names 1216611039
IMDSM-9PE-Z10-VR25
IMDSM-9PE-Z10-VR25-ND
MDSM9PEZ10VR25-ND

19:12:12 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.43000 $24.43
25 19.60760 $490.19
50 18.29320 $914.66

Submit a request for quotation on quantities greater than those displayed.

Send Feedback