Add To Favorites
Photo Not Available
MDM04-E31-11 D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 96.94000 $96.94
5 91.61400 $458.07
10 81.49400 $814.94
25 77.23280 $1,930.82
50 72.97160 $3,648.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MDM04-E31-11-ND
Copy   MDM04-E31-11-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MDM04-E31-11

Copy   MDM04-E31-11
Description CABLE ASY D TO MIC D 31P 457.2MM
Copy   CABLE ASY D TO MIC D 31P 457.2MM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads

Copy   D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 83513-Style Micro D Metal Shell (MDM)
Part Status Active
1st Connector Receptacle, Female Sockets
2nd Connector Individual Wire Leads
Type D-Type, Micro-D
Number of Positions 31
Length 1.50' (457.20mm)
Shielding -
Color Multiple, Individual
Usage -
Contact Finish Gold
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

08:07:17 11/21/2018