Add To Favorites
Photo Not Available
MDM04-E31-09 D-Sub Cable Assembly D-Type, Micro-D White, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 102.70000 $102.70
5 97.05800 $485.29
10 86.33600 $863.36
25 81.82200 $2,045.55
50 77.30780 $3,865.39

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MDM04-E31-09-ND
Copy   MDM04-E31-09-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MDM04-E31-09

Copy   MDM04-E31-09
Description CABLE ASY D TO MIC D 31P 457.2MM
Copy   CABLE ASY D TO MIC D 31P 457.2MM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

D-Sub Cable Assembly D-Type, Micro-D White, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads

Copy   D-Sub Cable Assembly D-Type, Micro-D White, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 83513-Style Micro D Metal Shell (MDM)
Part Status Active
1st Connector Receptacle, Female Sockets
2nd Connector Individual Wire Leads
Type D-Type, Micro-D
Number of Positions 31
Length 1.50' (457.20mm)
Shielding -
Color White, Individual
Usage -
Contact Finish Gold
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

00:45:39 3/25/2019