Add To Favorites
Photo Not Available
MDM03-E31-06 D-Sub Cable Assembly D-Type, Micro-D 0.083' (25.40mm, 1.00") Plug, Male Pins to Individual Wire Leads
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 122.36000 $122.36
5 116.46200 $582.31
10 107.61700 $1,076.17
25 104.66840 $2,616.71
50 98.77140 $4,938.57

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MDM03-E31-06-ND
Copy   MDM03-E31-06-ND
Quantity Available Supplier Direct Ship : 22
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MDM03-E31-06

Copy   MDM03-E31-06
Description CABLE ASY D TO MICR D 31P 25.4MM
Copy   CABLE ASY D TO MICR D 31P 25.4MM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

D-Sub Cable Assembly D-Type, Micro-D 0.083' (25.40mm, 1.00") Plug, Male Pins to Individual Wire Leads

Copy   D-Sub Cable Assembly D-Type, Micro-D  0.083' (25.40mm, 1.00") Plug, Male Pins to Individual Wire Leads
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 83513-Style Micro D Metal Shell (MDM)
Part Status Active
1st Connector Plug, Male Pins
2nd Connector Individual Wire Leads
Type D-Type, Micro-D
Number of Positions 31
Length 0.083' (25.40mm, 1.00")
Shielding -
Color -
Usage -
Contact Finish Gold
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

01:28:05 1/21/2019