Photo Not Available
MDM-9SH028B D-Sub Cable Assembly D-Type, Micro-D Yellow, Individual 1.00' (304.80mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Product Overview
Digi-Key Part Number MDM-9SH028B-ND
Copy   MDM-9SH028B-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MDM-9SH028B

Copy   MDM-9SH028B
Description CABLE ASSY D TO MIC D 9P 304.8MM
Copy   CABLE ASSY D TO MIC D 9P 304.8MM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

D-Sub Cable Assembly D-Type, Micro-D Yellow, Individual 1.00' (304.80mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded

Copy   D-Sub Cable Assembly D-Type, Micro-D Yellow, Individual 1.00' (304.80mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Documents & Media
Datasheets MDM-9SH028B Datasheet
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MDM
Part Status Active
1st Connector Receptacle, Female Sockets
2nd Connector Individual Wire Leads
Type D-Type, Micro-D
Number of Positions 9
Length 1.00' (304.80mm)
Shielding Unshielded
Color Yellow, Individual
Usage -
Contact Finish Gold
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

01:45:02 1/23/2019