Add To Favorites
Photo Not Available
MDM-9PBSM7 9 Position D-Type, Micro-D Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 120.35000 $120.35
5 114.55000 $572.75
10 105.85000 $1,058.50
25 102.95000 $2,573.75
50 97.15000 $4,857.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MDM-9PBSM7-ND
Copy   MDM-9PBSM7-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MDM-9PBSM7

Copy   MDM-9PBSM7
Description CONN MICRO-D PLUG 9POS PNL MNT
Copy   CONN MICRO-D PLUG 9POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 Position D-Type, Micro-D Plug, Male Pins Connector

Copy   9 Position D-Type, Micro-D Plug, Male Pins Connector
Documents & Media
Datasheets MDM-9PBSM7
Microminiature Catalog
HTML Datasheet Microminiature Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 83513-Style Micro D Metal Shell (MDM)
Packaging ? Bulk ?
Part Status Active
Connector Style D-Type, Micro-D
Connector Type Plug, Male Pins
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 0.050 Pitch x 0.100 Row to Row
Contact Type Signal
Mounting Type Panel Mount, Through Hole
Flange Feature Mating Side, Female Screwlock (2-56)
Termination Solder
Features Shielded
Shell Material, Finish Aluminum, Yellow Chromate Cadmium Plated
Contact Finish Gold
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating -
Current Rating 3A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color -
Contact Form -
Housing Material Liquid Crystal Polymer (LCP)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names 096510-0868
965100868
IMDM-9PBSM7
IMDM-9PBSM7-ND
MDM9PBSM7-ND

18:01:31 10/18/2018