Add To Favorites
Photo Not Available
MDM-9PBS 9 Position D-Type, Micro-D Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 118.57000 $118.57
5 112.40600 $562.03
10 102.12500 $1,021.25
25 98.01240 $2,450.31
50 92.52900 $4,626.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MDM-9PBS-ND
Copy   MDM-9PBS-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MDM-9PBS

Copy   MDM-9PBS
Description CONN MICRO-D PLUG 9POS PNL MNT
Copy   CONN MICRO-D PLUG 9POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 Position D-Type, Micro-D Plug, Male Pins Connector

Copy   9 Position D-Type, Micro-D Plug, Male Pins Connector
Documents & Media
Datasheets MDM-9PBS
Microminiature Catalog
HTML Datasheet Microminiature Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 83513-Style Micro D Metal Shell (MDM)
Packaging ? Bulk ?
Part Status Active
Connector Style D-Type, Micro-D
Connector Type Plug, Male Pins
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 0.050 Pitch x 0.100 Row to Row
Contact Type Signal
Mounting Type Panel Mount, Through Hole
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features Shielded
Shell Material, Finish Aluminum, Yellow Chromate Cadmium Plated
Contact Finish Gold
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating -
Current Rating 3A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color -
Contact Form -
Housing Material Liquid Crystal Polymer (LCP)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
You May Also Be Interested In
  • MDM-9PBSP - ITT Cannon, LLC | 1003-1275-ND DigiKey Electronics
  • MDM-9PBSP
  • ITT Cannon, LLC
  • CONN MICRO-D PLUG 9POS PNL MNT
  • Unit Price $92.60000
  • 1003-1275-ND
Additional Resources
Standard Package ? 1
Other Names 096510-0112
965100112
IMDM-9PBS
IMDM-9PBS-ND
MDM9PBS-ND

22:41:43 10/23/2018