Add To Favorites
Photo Not Available
MDM-51SHH31M2 D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 0.417' (127.00mm, 5.00") Receptacle, Female Sockets to Individual Wire Leads
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 111.41000 $111.41
5 105.61200 $528.06
10 95.95300 $959.53
25 92.08920 $2,302.23
50 86.93740 $4,346.87

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MDM-51SHH31M2-ND
Copy   MDM-51SHH31M2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MDM-51SHH31M2

Copy   MDM-51SHH31M2
Description CABLE ASSY D TO MICR D 51P 127MM
Copy   CABLE ASSY D TO MICR D 51P 127MM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 0.417' (127.00mm, 5.00") Receptacle, Female Sockets to Individual Wire Leads

Copy   D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 0.417' (127.00mm, 5.00") Receptacle, Female Sockets to Individual Wire Leads
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 83513-Style Micro D Metal Shell (MDM)
Part Status Active
1st Connector Receptacle, Female Sockets
2nd Connector Individual Wire Leads
Type D-Type, Micro-D
Number of Positions 51
Length 0.417' (127.00mm, 5.00")
Shielding -
Color Multiple, Individual
Usage -
Contact Finish Gold
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

00:40:56 12/19/2018