Add To Favorites
Photo Not Available
MDM-51SH028L D-Sub Cable Assembly D-Type, Micro-D Yellow, Individual 1.00' (304.80mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 117.78000 $117.78
5 112.10800 $560.54
10 103.59300 $1,035.93
25 100.75480 $2,518.87
50 95.07840 $4,753.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MDM-51SH028L-ND
Copy   MDM-51SH028L-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MDM-51SH028L

Copy   MDM-51SH028L
Description CABLE ASY D TO MIC-D 51P 304.8MM
Copy   CABLE ASY D TO MIC-D 51P 304.8MM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

D-Sub Cable Assembly D-Type, Micro-D Yellow, Individual 1.00' (304.80mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded

Copy   D-Sub Cable Assembly D-Type, Micro-D Yellow, Individual 1.00' (304.80mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Documents & Media
Datasheets MDM-51SH028L Datasheet
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MDM
Part Status Active
1st Connector Receptacle, Female Sockets
2nd Connector Individual Wire Leads
Type D-Type, Micro-D
Number of Positions 51
Length 1.00' (304.80mm)
Shielding Unshielded
Color Yellow, Individual
Usage -
Contact Finish Gold
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

05:47:50 12/15/2018