Add To Favorites
Photo Not Available
MDM-51SH028L-A174 D-Sub Cable Assembly D-Type, Micro-D Yellow, Individual 1.00' (304.80mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 116.78000 $116.78
5 111.15200 $555.76
10 102.71000 $1,027.10
25 99.89560 $2,497.39
50 94.26760 $4,713.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MDM-51SH028L-A174-ND
Copy   MDM-51SH028L-A174-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MDM-51SH028L-A174

Copy   MDM-51SH028L-A174
Description CABLE ASY D TO MIC-D 51P 304.8MM
Copy   CABLE ASY D TO MIC-D 51P 304.8MM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

D-Sub Cable Assembly D-Type, Micro-D Yellow, Individual 1.00' (304.80mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded

Copy   D-Sub Cable Assembly D-Type, Micro-D Yellow, Individual 1.00' (304.80mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Documents & Media
Datasheets MDM-51SH028L-A174 Datasheet
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MDM
Part Status Active
1st Connector Receptacle, Female Sockets
2nd Connector Individual Wire Leads
Type D-Type, Micro-D
Number of Positions 51
Length 1.00' (304.80mm)
Shielding Unshielded
Color Yellow, Individual
Usage -
Contact Finish Gold
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

11:51:59 12/12/2018