Photo Not Available
MDM-37SHC26K-A174 D-Sub Cable Assembly D-Type, Micro-D White, Individual 0.667' (203.20mm, 8.00") Receptacle, Female Sockets to Individual Wire Leads
Product Overview
Digi-Key Part Number MDM-37SHC26K-A174-ND
Copy   MDM-37SHC26K-A174-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MDM-37SHC26K-A174

Copy   MDM-37SHC26K-A174
Description CABLE ASY D TO MIC D 37P 203.2MM
Copy   CABLE ASY D TO MIC D 37P 203.2MM
Detailed Description

D-Sub Cable Assembly D-Type, Micro-D White, Individual 0.667' (203.20mm, 8.00") Receptacle, Female Sockets to Individual Wire Leads

Copy   D-Sub Cable Assembly D-Type, Micro-D White, Individual 0.667' (203.20mm, 8.00") Receptacle, Female Sockets to Individual Wire Leads
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 83513-Style Micro D Metal Shell (MDM)
Part Status Active
1st Connector Receptacle, Female Sockets
2nd Connector Individual Wire Leads
Type D-Type, Micro-D
Number of Positions 37
Length 0.667' (203.20mm, 8.00")
Shielding -
Color White, Individual
Usage -
Contact Finish Gold
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

00:40:23 1/17/2019