Add To Favorites
Photo Not Available
MDM-37SH038L-A174 D-Sub Cable Assembly D-Type, Micro-D Yellow, Individual 1.67' (508.00mm) Receptacle, Female Sockets to Individual Wire Leads
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 112.22000 $112.22
5 106.38000 $531.90
10 96.65000 $966.50
25 92.75840 $2,318.96
50 87.56920 $4,378.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MDM-37SH038L-A174-ND
Copy   MDM-37SH038L-A174-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MDM-37SH038L-A174

Copy   MDM-37SH038L-A174
Description CABLE ASSY D TO MICR D 37P 508MM
Copy   CABLE ASSY D TO MICR D 37P 508MM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

D-Sub Cable Assembly D-Type, Micro-D Yellow, Individual 1.67' (508.00mm) Receptacle, Female Sockets to Individual Wire Leads

Copy   D-Sub Cable Assembly D-Type, Micro-D Yellow, Individual 1.67' (508.00mm) Receptacle, Female Sockets to Individual Wire Leads
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 83513-Style Micro D Metal Shell (MDM)
Part Status Active
1st Connector Receptacle, Female Sockets
2nd Connector Individual Wire Leads
Type D-Type, Micro-D
Number of Positions 37
Length 1.67' (508.00mm)
Shielding -
Color Yellow, Individual
Usage -
Contact Finish Gold
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

19:50:09 10/18/2018