Photo Not Available
MDM-37SH029K D-Sub Cable Assembly D-Type, Micro-D Multiple 0.833' (254.00mm, 10.00") Receptacle, Female Sockets to Individual Wire Leads
Product Overview
Digi-Key Part Number IMDM-37SH029K-ND
Copy   IMDM-37SH029K-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MDM-37SH029K

Copy   MDM-37SH029K
Description CABLE ASSY D TO MICR D 37P 254MM
Copy   CABLE ASSY D TO MICR D 37P 254MM
Detailed Description

D-Sub Cable Assembly D-Type, Micro-D Multiple 0.833' (254.00mm, 10.00") Receptacle, Female Sockets to Individual Wire Leads

Copy   D-Sub Cable Assembly D-Type, Micro-D Multiple 0.833' (254.00mm, 10.00") Receptacle, Female Sockets to Individual Wire Leads
Documents & Media
Datasheets MDM-37SH029K
Microminiature Catalog
HTML Datasheet Microminiature Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MDM
Part Status Active
1st Connector Receptacle, Female Sockets
2nd Connector Individual Wire Leads
Type D-Type, Micro-D
Number of Positions 37
Length 0.833' (254.00mm, 10.00")
Shielding -
Color Multiple
Usage -
Contact Finish Gold
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names IMDM-37SH029K
MDM37SH029K

05:44:26 1/19/2019