Add To Favorites
Photo Not Available
MDM-37SH029K-A174 D-Sub Cable Assembly D-Type, Micro-D Yellow, Individual 0.833' (254.00mm, 10.00") Receptacle, Female Sockets to Individual Wire Leads
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 110.28000 $110.28
5 104.54200 $522.71
10 94.98000 $949.80
25 91.15520 $2,278.88
50 86.05580 $4,302.79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MDM-37SH029K-A174-ND
Copy   MDM-37SH029K-A174-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MDM-37SH029K-A174

Copy   MDM-37SH029K-A174
Description CABLE ASSY D TO MICR D 37P 254MM
Copy   CABLE ASSY D TO MICR D 37P 254MM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

D-Sub Cable Assembly D-Type, Micro-D Yellow, Individual 0.833' (254.00mm, 10.00") Receptacle, Female Sockets to Individual Wire Leads

Copy   D-Sub Cable Assembly D-Type, Micro-D Yellow, Individual 0.833' (254.00mm, 10.00") Receptacle, Female Sockets to Individual Wire Leads
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 83513-Style Micro D Metal Shell (MDM)
Part Status Active
1st Connector Receptacle, Female Sockets
2nd Connector Individual Wire Leads
Type D-Type, Micro-D
Number of Positions 37
Length 0.833' (254.00mm, 10.00")
Shielding -
Color Yellow, Individual
Usage -
Contact Finish Gold
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

22:48:55 1/23/2019