Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number IMDM-37SH026K-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MDM-37SH026K

Description MICRO 37POS SKT 8" YEL
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

D-Sub Cable Assembly D-Type, Micro-D Multiple 0.667' (203.20mm, 8.00") Receptacle, Female Sockets to Individual Wire Leads

Documents & Media
Datasheets MDM-37SH026K
Microminiature Catalog
HTML Datasheet Microminiature Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MDM
Part Status Active
1st Connector Receptacle, Female Sockets
2nd Connector Individual Wire Leads
Type D-Type, Micro-D
Number of Positions 37
Length 0.667' (203.20mm, 8.00")
Shielding -
Color Multiple
Usage -
Contact Finish Gold
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names IMDM-37SH026K
MDM37SH026K

19:12:52 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 110.25000 $110.25
5 104.51800 $522.59
10 94.95800 $949.58
25 91.13400 $2,278.35
50 86.03560 $4,301.78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback