Add To Favorites
Photo Not Available
MDM-37SH001L-A174 D-Sub Cable Assembly D-Type, Micro-D Yellow, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 110.34000 $110.34
5 104.60400 $523.02
10 95.03700 $950.37
25 91.20960 $2,280.24
50 86.10700 $4,305.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MDM-37SH001L-A174PG-ND
Copy   MDM-37SH001L-A174PG-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MDM-37SH001L-A174

Copy   MDM-37SH001L-A174
Description CABLE ASY D TO MIC D 37P 457.2MM
Copy   CABLE ASY D TO MIC D 37P 457.2MM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

D-Sub Cable Assembly D-Type, Micro-D Yellow, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads

Copy   D-Sub Cable Assembly D-Type, Micro-D Yellow, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 83513-Style Micro D Metal Shell (MDM)
Part Status Active
1st Connector Receptacle, Female Sockets
2nd Connector Individual Wire Leads
Type D-Type, Micro-D
Number of Positions 37
Length 1.50' (457.20mm)
Shielding -
Color Yellow, Individual
Usage -
Contact Finish Gold
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names MDM-37SH001L-A174PG

23:46:07 10/20/2018