Add To Favorites
Photo Not Available
MDM-31SH003M2 D-Sub Cable Assembly D-Type, Micro-D Multiple 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 98.14000 $98.14
5 92.74800 $463.74
10 82.50200 $825.02
25 78.18840 $1,954.71
50 73.87460 $3,693.73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IMDM-31SH003M2-ND
Copy   IMDM-31SH003M2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MDM-31SH003M2

Copy   MDM-31SH003M2
Description CABLE ASY D TO MIC D 31P 457.2MM
Copy   CABLE ASY D TO MIC D 31P 457.2MM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

D-Sub Cable Assembly D-Type, Micro-D Multiple 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads

Copy   D-Sub Cable Assembly D-Type, Micro-D Multiple 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads
Documents & Media
Datasheets MDM-31SH003M2
Microminiature Catalog
HTML Datasheet Microminiature Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MDM
Part Status Active
1st Connector Receptacle, Female Sockets
2nd Connector Individual Wire Leads
Type D-Type, Micro-D
Number of Positions 31
Length 1.50' (457.20mm)
Shielding -
Color Multiple
Usage -
Contact Finish Gold
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names IMDM-31SH003M2
MDM31SH003M2

05:33:23 12/10/2018