Photo Not Available
MDM-31PH028P D-Sub Cable Assembly D-Type, Micro-D Yellow, Individual 1.00' (304.80mm) Plug, Male Pins to Individual Wire Leads Unshielded
Product Overview
Digi-Key Part Number MDM-31PH028P-ND
Copy   MDM-31PH028P-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MDM-31PH028P

Copy   MDM-31PH028P
Description CABLE ASY D TO MIC-D 31P 304.8MM
Copy   CABLE ASY D TO MIC-D 31P 304.8MM
Detailed Description

D-Sub Cable Assembly D-Type, Micro-D Yellow, Individual 1.00' (304.80mm) Plug, Male Pins to Individual Wire Leads Unshielded

Copy   D-Sub Cable Assembly D-Type, Micro-D Yellow, Individual 1.00' (304.80mm) Plug, Male Pins to Individual Wire Leads Unshielded
Documents & Media
Datasheets MDM-31PH028P Datasheet
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MDM
Part Status Active
1st Connector Plug, Male Pins
2nd Connector Individual Wire Leads
Type D-Type, Micro-D
Number of Positions 31
Length 1.00' (304.80mm)
Shielding Unshielded
Color Yellow, Individual
Usage -
Contact Finish Gold
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

00:09:36 1/21/2019