Photo Not Available
MDM-31PH023B D-Sub Cable Assembly D-Type, Micro-D Multiple 1.67' (508.00mm) Plug, Male Pins to Individual Wire Leads
Product Overview
Digi-Key Part Number IMDM-31PH023B-ND
Copy   IMDM-31PH023B-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MDM-31PH023B

Copy   MDM-31PH023B
Description CABLE ASSY D TO MICR D 31P 508MM
Copy   CABLE ASSY D TO MICR D 31P 508MM
Detailed Description

D-Sub Cable Assembly D-Type, Micro-D Multiple 1.67' (508.00mm) Plug, Male Pins to Individual Wire Leads

Copy   D-Sub Cable Assembly D-Type, Micro-D Multiple 1.67' (508.00mm) Plug, Male Pins to Individual Wire Leads
Documents & Media
Datasheets Microminiature Catalog
HTML Datasheet Microminiature Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MDM
Part Status Active
1st Connector Plug, Male Pins
2nd Connector Individual Wire Leads
Type D-Type, Micro-D
Number of Positions 31
Length 1.67' (508.00mm)
Shielding -
Color Multiple
Usage -
Contact Finish Gold
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Associated Product
  • MDM-BT-31TE-SJS - ITT Cannon, LLC | 1003-2394-ND DigiKey Electronics
  • MDM-BT-31TE-SJS
  • ITT Cannon, LLC
  • CONN BACKSHELL 31POS 180DEG SHLD
  • Unit Price $188.52000
  • 1003-2394-ND
  • MDM-BT-31TE-SJS-CAD - ITT Cannon, LLC | 1003-2393-ND DigiKey Electronics
  • MDM-BT-31TE-SJS-CAD
  • ITT Cannon, LLC
  • CONN BACKSHELL 31POS 180DEG SHLD
  • Unit Price $188.52000
  • 1003-2393-ND
Additional Resources
Standard Package ? 1
Other Names IMDM-31PH023B
MDM31PH023B

08:31:28 1/21/2019