Add To Favorites
Photo Not Available
MDM-25SH020L 25 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 91.90000 $91.90
5 86.18800 $430.94
10 74.28400 $742.84
25 69.99840 $1,749.96
50 66.18900 $3,309.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IMDM-25SH020L-ND
Copy   IMDM-25SH020L-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MDM-25SH020L

Copy   MDM-25SH020L
Description CONN MICRO-D RCPT 25POS PNL MNT
Copy   CONN MICRO-D RCPT 25POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

25 Position D-Type, Micro-D Receptacle, Female Sockets Connector

Copy   25 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Documents & Media
Datasheets MDM-25SH020L
Microminiature Catalog
HTML Datasheet Microminiature Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 83513-Style Micro D Metal Shell (MDM)
Packaging ? Bulk ?
Part Status Active
Connector Style D-Type, Micro-D
Connector Type Receptacle, Female Sockets
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Cable Side, Male Jackscrew (2-56)
Termination Wire Leads
Features Shielded
Shell Material, Finish Aluminum, Yellow Chromate Cadmium Plated
Contact Finish Gold
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating -
Current Rating 3A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color -
Contact Form -
Housing Material Liquid Crystal Polymer (LCP)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • MDM-25PSB - ITT Cannon, LLC | 1003-1130-ND DigiKey Electronics
  • MDM-25PSB
  • ITT Cannon, LLC
  • CONN MICRO-D PLUG 25POS PNL MNT
  • Unit Price $109.60000
  • 1003-1130-ND
  • Photo Not Available
  • MDM-25PSB-A174
  • ITT Cannon, LLC
  • CONN MICRO-D PLUG 25POS PNL MNT
  • Unit Price $88.62000
  • MDM-25PSB-A174-ND
  • Photo Not Available
  • MDM-25PHG30B
  • ITT Cannon, LLC
  • CONN MICRO-D PLUG 25POS PNL MNT
  • Unit Price $70.21000
  • MDM-25PHG30B-ND
  • Photo Not Available
  • MDM-25PSP
  • ITT Cannon, LLC
  • CONN MICRO-D PLUG 25POS PNL MNT
  • Unit Price $100.10000
  • MDM-25PSP-ND
Additional Resources
Standard Package ? 1
Other Names IMDM-25SH020L
MDM25SH020L

04:11:50 10/21/2018