Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number IMDM-25PH005L-ND
Quantity Available Supplier Direct Ship : 28
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

MDM-25PH005L

Description MICRO-D RCPT 25POS PIN 30" WIRE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

D-Sub Cable Assembly D-Type, Micro-D Multiple 2.50' (762.00mm) Receptacle, Male Pins to Individual Wire Leads

Documents & Media
Datasheets MDM-25PH005L
Microminiature Catalog
HTML Datasheet Microminiature Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MDM
Part Status Active
1st Connector Receptacle, Male Pins
2nd Connector Individual Wire Leads
Type D-Type, Micro-D
Number of Positions 25
Length 2.50' (762.00mm)
Shielding -
Color Multiple
Usage -
Contact Finish Gold
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names IMDM-25PH005L
MDM25PH005L

14:53:22 8/14/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 115.25000 $115.25
5 109.25200 $546.26
10 99.25900 $992.59
25 95.26240 $2,381.56
50 89.93300 $4,496.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: 1003-2003-ND
  • Description: MICRO-D RCPT 25POS PIN 36" WIRE
  • Quantity Available: 3 - Immediate
  • Digi-Key Part Number: MDM-25PH004L-ND
  • Description: MICRO 25POS PIN 24"
  • Quantity Available: 15 Supplier Direct Ship   ? 
  • Digi-Key Part Number: MDM-25PH003L-ND
  • Description: MICRO-D RCPT 25POS PIN 18" WIRE
  • Quantity Available: 0 Supplier Direct Ship   ? 
Send Feedback