Add To Favorites
Photo Not Available
MDM-21SH004L D-Sub Cable Assembly D-Type, Micro-D Multiple 2.00' (609.60mm) Receptacle, Female Sockets to Individual Wire Leads
Product Overview
Digi-Key Part Number MDM-21SH004L-ND
Copy   MDM-21SH004L-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MDM-21SH004L

Copy   MDM-21SH004L
Description MICRO 21POS SKT 24"
Copy   MICRO 21POS SKT 24"
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

D-Sub Cable Assembly D-Type, Micro-D Multiple 2.00' (609.60mm) Receptacle, Female Sockets to Individual Wire Leads

Copy   D-Sub Cable Assembly D-Type, Micro-D Multiple 2.00' (609.60mm) Receptacle, Female Sockets to Individual Wire Leads
Documents & Media
Datasheets MDM-21SH004L
Microminiature Catalog
HTML Datasheet Microminiature Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MDM
Part Status Active
1st Connector Receptacle, Female Sockets
2nd Connector Individual Wire Leads
Type D-Type, Micro-D
Number of Positions 21
Length 2.00' (609.60mm)
Shielding -
Color Multiple
Usage -
Contact Finish Gold
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names 096515-0170
965150170
IMDM-21SH004L
IMDM-21SH004L-ND
MDM21SH004L-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 96.50000 $96.50
5 87.95800 $439.79
10 77.90600 $779.06
25 73.38240 $1,834.56
50 69.36160 $3,468.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: IMDM-21SH006L-ND
  • Description: MICRO-D PLUG 21POS SKT 36" WIRE
  • Quantity Available: 0 Supplier Direct Ship   ? 
  • Digi-Key Part Number: MDM-21SH002L-ND
  • Description: MICRO-D PLUG 21POS SKT 12" WIRE
  • Quantity Available: 0 Supplier Direct Ship   ? 
  • Digi-Key Part Number: MDM-21SH025L-ND
  • Description: MICRO-D PLUG 21POS SKT 10" WIRE
  • Quantity Available: 0 Supplier Direct Ship   ? 
  • Digi-Key Part Number: MDM-21SH003L-ND
  • Description: MICRO 21POS SKT 18"
  • Quantity Available: 0 Supplier Direct Ship   ? 

22:12:22 9/25/2018