Add To Favorites
M-XL-6-12S 6 Position Circular Connector Plug, Male Pins Solder Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 6.23770 $9,356.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1003-1191-ND
Copy   1003-1191-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M-XL-6-12S

Copy   M-XL-6-12S
Description CONN PLUG MALE MINI XLR 6P SLDR
Copy   CONN PLUG MALE MINI XLR 6P SLDR
Detailed Description

6 Position Circular Connector Plug, Male Pins Solder Gold

Copy   6 Position Circular Connector Plug, Male Pins Solder Gold
Documents & Media
Datasheets Audio XL Catalog
HTML Datasheet Audio XL Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Mini-XL
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 6
Shell Size - Insert Mini XLR
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder
Fastening Type Latch Lock
Orientation Keyed
Shell Material Copper
Shell Finish Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection -
Features Strain Relief
Shielding -
Current Rating 3A
Voltage Rating 125V
Contact Finish Thickness - Mating -
Operating Temperature -35°C ~ 85°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Vendor undefined / Vendor undefined
Mating Products
  • M-XL-6-31 - ITT Cannon, LLC | 1003-1193-ND DigiKey Electronics
  • M-XL-6-31
  • ITT Cannon, LLC
  • CONN RCPT FMALE MINI XLR 6P SLDR
  • Unit Price $6.73400
  • 1003-1193-ND
Additional Resources
Standard Package ? 50
Other Names 1003-1191
127010-0018
1270100018

13:11:33 11/15/2018