Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number IKPTR2E8-2P-ND
Quantity Available Supplier Direct Ship : 1,299
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

KPTR2E8-2P

Description CONN RCPT MALE 2POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Receptacle, Male Pins Solder Cup Gold

Documents & Media
PCN Part Status Change Multiple Devices Stop Shipment Reversal 24/Jul/2017
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series KPT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 2
Shell Size - Insert 12-3
Shell Size, MIL -
Mounting Type Panel Mount
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Ingress Protection Environment Resistant
Shell Material, Finish Aluminum Alloy, Olive Drab Cadmium Plated
Contact Finish Gold
Features -
Current Rating 7.5A
Voltage - Rated 600VAC, 850VDC
Contact Finish Thickness 50.0µin (1.27µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • KPT08F8-2S
  • ITT Cannon, LLC
  • CONN PLUG FMALE 2POS SOLDER CUP
  • Unit Price $160.89000
  • KPT08F8-2S-ND
  • Photo Not Available
  • KPT06E8-2SDN
  • ITT Cannon, LLC
  • CONN PLUG FMALE 2POS SOLDER CUP
  • Unit Price $43.96000
  • KPT06E8-2SDN-ND
  • Photo Not Available
  • KPT06E8-2S
  • ITT Cannon, LLC
  • CONN PLUG FMALE 2POS SOLDER CUP
  • Unit Price $34.79000
  • IKPT06E8-2S-ND
  • Photo Not Available
  • KPT06P8-2S
  • ITT Cannon, LLC
  • CONN PLUG FMALE 2POS SOLDER CUP
  • Unit Price $47.22000
  • KPT06P8-2S-ND
Additional Resources
Standard Package ? 1
Other Names IKPTR2E8-2P
KPTR2E82P

22:17:39 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.67000 $29.67
5 25.94600 $129.73
10 25.28100 $252.81
25 23.81760 $595.44
50 22.22100 $1,111.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback